H12WD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H12WD Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

H12WD48125-10

DigiKey Part Number
CC2007-ND
Manufacturer
Manufacturer Product Number
H12WD48125-10
Description
SSR RELAY SPST-NO 125A 48-660V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
H12WD48125-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 660 V
Load Current
125 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,034.56000kr.1,034.56
10kr.985.28600kr.9,852.86
50kr.940.48120kr.47,024.06
Manufacturers Standard Package
Unit Price without VAT:kr.1,034.56000
Unit Price with VAT:kr.1,293.20000