GN0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GN0
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

GN050DSR

DigiKey Part Number
646-1300-ND
Manufacturer
Manufacturer Product Number
GN050DSR
Description
SSR RELAY SPST-NO 50A 48-530V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 530 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,384.64000kr.3,384.64
10kr.3,223.48800kr.32,234.88
Unit Price without VAT:kr.3,384.64000
Unit Price with VAT:kr.4,230.80000

Other Suppliers on DigiKey

23In Stock
Ships from WEC