



GN025DSR | |
|---|---|
DigiKey Part Number | CC2335-ND |
Manufacturer | |
Manufacturer Product Number | GN025DSR |
Description | SSR RELAY SPST-NO 25A 48-530V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,954.57000 | kr.2,954.57 |
| 10 | kr.2,813.88900 | kr.28,138.89 |
| Unit Price without VAT: | kr.2,954.57000 |
|---|---|
| Unit Price with VAT: | kr.3,693.21250 |

