

EL100D10-24N | |
---|---|
DigiKey Part Number | CC2444-ND |
Manufacturer | |
Manufacturer Product Number | EL100D10-24N |
Description | SSR RELAY SPST-NO 10A 3-100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | EL100D10-24N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 21 ~ 27VDC | |
Voltage - Load | 3 V ~ 100 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 10 mOhms | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.342.53000 | kr.342.53 |
10 | kr.326.20800 | kr.3,262.08 |
50 | kr.311.36000 | kr.15,568.00 |
100 | kr.302.20800 | kr.30,220.80 |
Unit Price without VAT: | kr.342.53000 |
---|---|
Unit Price with VAT: | kr.428.16250 |