



DRC3R40B400 | |
|---|---|
DigiKey Part Number | CC2168-ND |
Manufacturer | |
Manufacturer Product Number | DRC3R40B400 |
Description | REV 400V 7.6A 120 VAC NO AUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 415V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DRC3R40B400 Models |
Category | Output Type AC |
Manufacturer Sensata-Crydom | Load Current 7.6 A |
Series | Voltage - Input 90 ~ 140VAC |
Packaging Bulk | Voltage - Load 48 ~ 415V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case Module |
Circuit 3PST-NO (3 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,252.85000 | kr.1,252.85 |
| 10 | kr.1,193.18800 | kr.11,931.88 |
| 50 | kr.1,138.92140 | kr.56,946.07 |
| Unit Price without VAT: | kr.1,252.85000 |
|---|---|
| Unit Price with VAT: | kr.1,566.06250 |

