




DRA1-SPF240D25 | |
|---|---|
DigiKey Part Number | CC2705-ND |
Manufacturer | |
Manufacturer Product Number | DRA1-SPF240D25 |
Description | SSR RELAY SPST-NO 8A 12-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA1-SPF240D25 Models |
Category | Voltage - Input 3 ~ 15VDC |
Mfr | Voltage - Load 12 V ~ 280 V |
Series | Load Current 8 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.519.69000 | kr.519.69 |
| 10 | kr.494.96400 | kr.4,949.64 |
| 50 | kr.472.39460 | kr.23,619.73 |
| 100 | kr.458.51010 | kr.45,851.01 |
| Unit Price without VAT: | kr.519.69000 |
|---|---|
| Unit Price with VAT: | kr.649.61250 |











