



DRA1-CMXE200D3 | |
|---|---|
DigiKey Part Number | CC1904-ND |
Manufacturer | |
Manufacturer Product Number | DRA1-CMXE200D3 |
Description | SSR RELAY SPST-NO 3A 1-200V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA1-CMXE200D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 20 ~ 28VDC | |
Voltage - Load | 1 V ~ 200 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.615.23000 | kr.615.23 |
| 10 | kr.585.98400 | kr.5,859.84 |
| 50 | kr.559.29860 | kr.27,964.93 |
| 100 | kr.542.85120 | kr.54,285.12 |
| Unit Price without VAT: | kr.615.23000 |
|---|---|
| Unit Price with VAT: | kr.769.03750 |








