



DRA1-CMX100D6 | |
|---|---|
DigiKey Part Number | CC1728-ND |
Manufacturer | |
Manufacturer Product Number | DRA1-CMX100D6 |
Description | SSR RELAY SPST-NO 6A 1-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA1-CMX100D6 Models |
Category | Voltage - Input 3 ~ 10VDC |
Mfr | Voltage - Load 1 V ~ 100 V |
Series | Load Current 6 A |
Packaging Bulk | On-State Resistance (Max) 40 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.627.09000 | kr.627.09 |
| 10 | kr.597.29100 | kr.5,972.91 |
| 50 | kr.570.15620 | kr.28,507.81 |
| 100 | kr.553.35580 | kr.55,335.58 |
| Unit Price without VAT: | kr.627.09000 |
|---|---|
| Unit Price with VAT: | kr.783.86250 |








