DR6760D25P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DR6760D25P
Sensata Solutions DR67

DR6760D75P

DigiKey Part Number
172-DR6760D75P-ND
Manufacturer
Manufacturer Product Number
DR6760D75P
Description
SSR RELAY 3PST-NO 75A 48-600V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State 3PST-NO (3 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
DR6760D75P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 600 V
Load Current
75 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
cULus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,662.04000kr.2,662.04
10kr.2,535.24300kr.25,352.43
Unit Price without VAT:kr.2,662.04000
Unit Price with VAT:kr.3,327.55000