


DR6760A30P | |
|---|---|
DigiKey Part Number | 172-DR6760A30P-ND |
Manufacturer | |
Manufacturer Product Number | DR6760A30P |
Description | SSR RELAY 3PST-NO 30A 48-600V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State 3PST-NO (3 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | DR6760A30P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cULus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,459.85200 | kr.7,299.26 |
| Unit Price without VAT: | kr.1,459.85200 |
|---|---|
| Unit Price with VAT: | kr.1,824.81500 |

