



DC60SA7-B | |
|---|---|
DigiKey Part Number | CC1595-ND |
Manufacturer | |
Manufacturer Product Number | DC60SA7-B |
Description | SSR RELAY SPST-NC 7A 3-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC60SA7-B Models |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 3 V ~ 60 V |
Series | Load Current 7 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit | Base Product Number |
Output Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC60S7-B | Sensata-Crydom | 486 | CC1592-ND | kr.428.00000 | Similar |
















