B53TP25C-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B53TP25C-10
D53TP50CH-10
D53TP50CH-10

D53TP50CH-10

DigiKey Part Number
CC2156-ND
Manufacturer
Manufacturer Product Number
D53TP50CH-10
Description
SSR RELAY 3PST-NO 50A 48-530V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State 3PST-NO (3 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
D53TP50CH-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 530 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,995.33000kr.1,995.33
10kr.1,900.29400kr.19,002.94
Manufacturers Standard Package
Unit Price without VAT:kr.1,995.33000
Unit Price with VAT:kr.2,494.16250