




D2440D | |
|---|---|
DigiKey Part Number | CC1122-ND |
Manufacturer | |
Manufacturer Product Number | D2440D |
Description | SSR RELAY SPST-NO 40A 24-280V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2440D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 15VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 40 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.817.86000 | kr.817.86 |
| 10 | kr.778.90800 | kr.7,789.08 |
| 50 | kr.743.49400 | kr.37,174.70 |
| Unit Price without VAT: | kr.817.86000 |
|---|---|
| Unit Price with VAT: | kr.1,022.32500 |

















