



CX240A5R | |
|---|---|
DigiKey Part Number | CC1596-ND |
Manufacturer | |
Manufacturer Product Number | CX240A5R |
Description | SSR RELAY SPST-NO 5A 12-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CX240A5R Models |
Category | Voltage - Input 90 ~ 140VAC |
Mfr | Voltage - Load 12 V ~ 280 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -10°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CE, CSA, cURus, TUV |
Output Type AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.42000 | kr.161.42 |
| 10 | kr.153.68200 | kr.1,536.82 |
| 50 | kr.146.70760 | kr.7,335.38 |
| 100 | kr.142.45980 | kr.14,245.98 |
| Unit Price without VAT: | kr.161.42000 |
|---|---|
| Unit Price with VAT: | kr.201.77500 |




