



CN240A60 | |
|---|---|
DigiKey Part Number | CC1799-ND |
Manufacturer | |
Manufacturer Product Number | CN240A60 |
Description | SSR RELAY SPST-NO 2A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CN240A60 Models |
Category | Voltage - Input 38 ~ 72VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 2 A |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CE, cURus |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.71000 | kr.133.71 |
| 10 | kr.127.37100 | kr.1,273.71 |
| 50 | kr.121.53780 | kr.6,076.89 |
| 100 | kr.118.05140 | kr.11,805.14 |
| Unit Price without VAT: | kr.133.71000 |
|---|---|
| Unit Price with VAT: | kr.167.13750 |

