

CMXE100D6 | |
---|---|
DigiKey Part Number | CC2111-ND |
Manufacturer | |
Manufacturer Product Number | CMXE100D6 |
Description | SSR RELAY SPST-NO 6A 0-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CMXE100D6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 20 ~ 28VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 6 A | |
On-State Resistance (Max) | 40 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.327.68000 | kr.327.68 |
10 | kr.312.06400 | kr.3,120.64 |
50 | kr.297.92120 | kr.14,896.06 |
100 | kr.289.15200 | kr.28,915.20 |
Unit Price without VAT: | kr.327.68000 |
---|---|
Unit Price with VAT: | kr.409.60000 |