Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CL240A05

DigiKey Part Number
CC1760-ND
Manufacturer
Manufacturer Product Number
CL240A05
Description
SSR RELAY SPST-NO 5A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
CL240A05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
90 ~ 250VAC
Mfr
Voltage - Load
24 V ~ 280 V
Series
Load Current
5 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cURus
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.350.09000kr.350.09
10kr.333.42100kr.3,334.21
50kr.318.26920kr.15,913.46
100kr.308.95010kr.30,895.01
Unit Price without VAT:kr.350.09000
Unit Price with VAT:kr.437.61250

Other Suppliers on DigiKey

7In Stock
Ships from WEC