



B53TP25C-10 | |
|---|---|
DigiKey Part Number | B53TP25C-10-ND |
Manufacturer | |
Manufacturer Product Number | B53TP25C-10 |
Description | SSR RELAY 3PST-NO 25A 48-530V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | B53TP25C-10 Models |
Category | Voltage - Input 90 ~ 140VAC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 25 A |
Packaging Tube | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UL, VDE |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,956.46000 | kr.1,956.46 |
| Unit Price without VAT: | kr.1,956.46000 |
|---|---|
| Unit Price with VAT: | kr.2,445.57500 |




