SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 3) Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B532-2T

DigiKey Part Number
CC1892-ND
Manufacturer
Manufacturer Product Number
B532-2T
Description
SCR MODULE 600V MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 3) Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
B532-2T Models
Product Attributes
Filter Similar Products
Category
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Manufacturer
Sensata-Crydom
Current - Gate Trigger (Igt) (Max)
60 mA
Series
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A @ 60Hz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 3)
Package / Case
Module
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Base Product Number
Voltage - Off State
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 10 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.346.40000kr.346.40
10kr.329.85900kr.3,298.59
50kr.314.92460kr.15,746.23
100kr.305.69480kr.30,569.48
Manufacturers Standard Package
Unit Price without VAT:kr.346.40000
Unit Price with VAT:kr.433.00000

Other Suppliers on DigiKey

10In Stock
Ships from WEC