
B512FSE-2T-YEB | |
|---|---|
DigiKey Part Number | CC1891-ND |
Manufacturer | |
Manufacturer Product Number | B512FSE-2T-YEB |
Description | SCR MODULE 600V MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Sensata-Crydom | Current - Gate Trigger (Igt) (Max) 60 mA |
Series | Current - Non Rep. Surge 50, 60Hz (Itsm) 250A @ 60Hz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Structure Bridge, Single Phase - SCRs/Diodes (Layout 1) | Package / Case Module |
Number of SCRs, Diodes 2 SCRs, 2 Diodes | Base Product Number |
Voltage - Off State 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.470.24000 | kr.470.24 |
| 10 | kr.447.85800 | kr.4,478.58 |
| 50 | kr.427.50880 | kr.21,375.44 |
| 100 | kr.414.89210 | kr.41,489.21 |
| Unit Price without VAT: | kr.470.24000 |
|---|---|
| Unit Price with VAT: | kr.587.80000 |

