A2475E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crouzet
In Stock: 39
Unit Price: kr.733.06000
Datasheet
Series 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series 1
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

A2475E

DigiKey Part Number
A2475E-ND
Manufacturer
Manufacturer Product Number
A2475E
Description
SSR RELAY SPST-NO 75A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
A2475E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
18 ~ 36VAC
Voltage - Load
24 V ~ 280 V
Load Current
75 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.644.03500kr.12,880.70
Manufacturers Standard Package
Unit Price without VAT:kr.644.03500
Unit Price with VAT:kr.805.04375