



84140300 | |
|---|---|
DigiKey Part Number | CC2412-ND |
Manufacturer | |
Manufacturer Product Number | 84140300 |
Description | SSR RELAY SPST-NO 40A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84140300 Models |
Category | Voltage - Input 4 ~ 15VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 40 A |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.878.15000 | kr.878.15 |
| 10 | kr.836.30900 | kr.8,363.09 |
| 50 | kr.798.33400 | kr.39,916.70 |
| Unit Price without VAT: | kr.878.15000 |
|---|---|
| Unit Price with VAT: | kr.1,097.68750 |












