

LP35-S-AB-06-H30S-28/SI-SM12-T2 | |
|---|---|
DigiKey Part Number | LP35-S-AB-06-H30S-28/SI-SM12-T2-ND |
Manufacturer | |
Manufacturer Product Number | LP35-S-AB-06-H30S-28/SI-SM12-T2 |
Description | ENCODER ABSOLUTE BINARY CONN |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 64 Binary (Absolute) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 30V |
Manufacturer Sensata-BEI Sensors | Actuator Type Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Verified | Orientation User Selectable |
Encoder Type Absolute | Termination Style Connector |
Output Type Binary (Absolute) | Rotational Life (Cycles Min) 18B |
Pulses per Revolution 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,951.37000 | kr.6,951.37 |
| 5 | kr.6,530.07400 | kr.32,650.37 |
| 10 | kr.6,277.29100 | kr.62,772.91 |
| Unit Price without VAT: | kr.6,951.37000 |
|---|---|
| Unit Price with VAT: | kr.8,689.21250 |

