

ACW400-12BT-008 | |
---|---|
DigiKey Part Number | 6207-ACW400-12BT-008-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | ACW400-12BT-008 |
Description | ENCODER ABSOLUTE CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | ACW400-12BT-008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | - | |
Pulses per Revolution | - | |
Voltage - Supply | 5V ~ 30V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,127.36000 | kr.1,127.36 |
5 | kr.1,053.13200 | kr.5,265.66 |
10 | kr.1,025.44600 | kr.10,254.46 |
25 | kr.992.29960 | kr.24,807.49 |
50 | kr.969.59880 | kr.48,479.94 |
Unit Price without VAT: | kr.1,127.36000 |
---|---|
Unit Price with VAT: | kr.1,409.20000 |