
01079-061 | |
|---|---|
DigiKey Part Number | 6207-01079-061-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01079-061 |
Description | ENCODER ABSOLUTE SSI CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 2048 SSI User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | SSI | |
Pulses per Revolution | 2048 | |
Voltage - Supply | 5V ~ 30V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 1B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,595.72000 | kr.8,595.72 |
| 5 | kr.8,207.96000 | kr.41,039.80 |
| Unit Price without VAT: | kr.8,595.72000 |
|---|---|
| Unit Price with VAT: | kr.10,744.65000 |


