
01070-272 | |
|---|---|
DigiKey Part Number | 6207-01070-272-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01070-272 |
Description | ENCODER OPTICAL PULSE CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 8192 Pulse User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Pulse | |
Pulses per Revolution | 8192 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 7.5B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,382.85000 | kr.6,382.85 |
| 5 | kr.6,277.12000 | kr.31,385.60 |
| Unit Price without VAT: | kr.6,382.85000 |
|---|---|
| Unit Price with VAT: | kr.7,978.56250 |

