
01039-3373 | |
|---|---|
DigiKey Part Number  | 6207-01039-3373-ND  | 
Manufacturer  | Sensata-BEI Encoders  | 
Manufacturer Product Number  | 01039-3373  | 
Description  | ENCODER INCREMENTAL QUAD CABLE  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Rotary Encoder Incremental 1024 Quadrature with Index (Incremental) User Selectable  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Sensata-BEI Encoders  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Encoder Type  | Incremental  | |
Output Type  | Quadrature with Index (Incremental)  | |
Pulses per Revolution  | 1024  | |
Voltage - Supply  | 5V ~ 28V  | |
Actuator Type  | Shaft  | |
Detent  | No  | |
Built in Switch  | No  | |
Mounting Type  | Chassis Mount  | |
Orientation  | User Selectable  | |
Termination Style  | Cable  | |
Rotational Life (Cycles Min)  | 1.5B  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4,735.62000 | kr.4,735.62 | 
| Unit Price without VAT: | kr.4,735.62000 | 
|---|---|
| Unit Price with VAT: | kr.5,919.52500 | 

