

T21-2-15.0A-01-11A-V | |
---|---|
DigiKey Part Number | T21-2-15.0A-01-11A-V-ND |
Manufacturer | |
Manufacturer Product Number | T21-2-15.0A-01-11A-V |
Description | CIR BRKR MAG-HYDR 15A TOGGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | kr.255.83000 | kr.767.49 |
Unit Price without VAT: | kr.255.83000 |
---|---|
Unit Price with VAT: | kr.319.78750 |