




T11-1-15.0A-01-11C-V | |
|---|---|
DigiKey Part Number | 723-1526-ND |
Manufacturer | |
Manufacturer Product Number | T11-1-15.0A-01-11C-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC 32 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Sensata-Airpax | Voltage Rating - DC 32 V |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.111.33000 | kr.333.99 |
| 25 | kr.108.03360 | kr.2,700.84 |
| 50 | kr.102.58120 | kr.5,129.06 |
| 100 | kr.97.95300 | kr.9,795.30 |
| 250 | kr.96.36800 | kr.24,092.00 |
| Unit Price without VAT: | kr.111.33000 |
|---|---|
| Unit Price with VAT: | kr.139.16250 |


