


R21-2-15.0A-R01EV | |
|---|---|
DigiKey Part Number | R21-2-15.0A-R01EV-ND |
Manufacturer | |
Manufacturer Product Number | R21-2-15.0A-R01EV |
Description | CIR BRKR MAG-HYDR 15A ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 15A |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.271.58333 | kr.814.75 |
| Unit Price without VAT: | kr.271.58333 |
|---|---|
| Unit Price with VAT: | kr.339.47916 |

