


| R11-62F-7.50A-B01IV-T | |
|---|---|
| DigiKey Part Number | R11-62F-7.50A-B01IV-T-ND | 
| Manufacturer | |
| Manufacturer Product Number | R11-62F-7.50A-B01IV-T | 
| Description | CIR BRKR MAG-HYDR | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7.5A 250 V AC 65 V DC Rocker Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sensata-Airpax | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount | |
| Breaker Type | Magnetic (Hydraulic Delay) | |
| Current Rating (Amps) | 7.5A | |
| Voltage Rating - AC | 250 V | |
| Voltage Rating - DC | 65 V | |
| Actuator Type | Rocker | |
| Number of Poles | 1 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 | kr.149.29000 | kr.447.87 | 
| Unit Price without VAT: | kr.149.29000 | 
|---|---|
| Unit Price with VAT: | kr.186.61250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark