Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 65 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 65 V DC Rocker Panel Mount
R11-2-5.00A-B06CV-V
R11-2-5.00A-B06CV-V
Circuit Breaker Basics - Another Teaching Moment

R11-2-5.00A-B06CV-V

DigiKey Part Number
723-1175-ND
Manufacturer
Manufacturer Product Number
R11-2-5.00A-B06CV-V
Description
CIR BRKR MAGHYDR 5A 250VAC 65VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 65 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
Sensata-Airpax
Voltage Rating - DC
65 V
Series
Actuator Type
Rocker
Packaging
Tray
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
UL1077
Breaker Type
Magnetic (Hydraulic Delay)
Base Product Number
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
3kr.107.65333kr.322.96
25kr.104.22960kr.2,605.74
50kr.98.84060kr.4,942.03
100kr.94.65620kr.9,465.62
250kr.92.64312kr.23,160.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.107.65333
Unit Price with VAT:kr.134.56666