


R11-2-3.00A-B06CV-S-V | |
|---|---|
DigiKey Part Number | R11-2-3.00A-B06CV-S-V-ND |
Manufacturer | |
Manufacturer Product Number | R11-2-3.00A-B06CV-S-V |
Description | CIR BRKR MAG-HYDR 3A ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 3A |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.119.82667 | kr.359.48 |
| Unit Price without VAT: | kr.119.82667 |
|---|---|
| Unit Price with VAT: | kr.149.78334 |

