


R11-2-1.00A-B01CH | |
|---|---|
DigiKey Part Number | R11-2-1.00A-B01CH-ND |
Manufacturer | |
Manufacturer Product Number | R11-2-1.00A-B01CH |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 800mA 250 V AC 65 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 800mA |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.114.12000 | kr.342.36 |
| Unit Price without VAT: | kr.114.12000 |
|---|---|
| Unit Price with VAT: | kr.142.65000 |

