Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M55629/1-132L | |
|---|---|
DigiKey Part Number | 723-M55629/1-132L-ND |
Manufacturer | |
Manufacturer Product Number | M55629/1-132L |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55629/1-127L | Sensata-Airpax | 0 | 723-M55629/1-127L-ND | kr.1,869.22333 | Parametric Equivalent |
| M55629/1-128L | Sensata-Airpax | 0 | 723-M55629/1-128L-ND | kr.1,869.22333 | Parametric Equivalent |
| M55629/1-130L | Sensata-Airpax | 0 | 723-M55629/1-130L-ND | kr.1,869.22333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.2,356.28333 | kr.7,068.85 |
| Unit Price without VAT: | kr.2,356.28333 |
|---|---|
| Unit Price with VAT: | kr.2,945.35416 |


