Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39019/01-263S | |
|---|---|
DigiKey Part Number | 723-M39019/01-263S-ND |
Manufacturer | |
Manufacturer Product Number | M39019/01-263S |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1.5A 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.5A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39019/01-263 | Sensata-Airpax | 0 | 723-M39019/01-263-ND | kr.5,392.95333 | Parametric Equivalent |
| M39019/01-265S | Sensata-Airpax | 0 | 723-M39019/01-265S-ND | kr.6,093.12000 | Parametric Equivalent |
| M39019/01-342 | Sensata-Airpax | 0 | 723-M39019/01-342-ND | kr.5,681.27333 | Parametric Equivalent |
| M39019/01-343 | Sensata-Airpax | 0 | 723-M39019/01-343-ND | kr.5,681.27333 | Parametric Equivalent |
| M39019/02-263S | Sensata-Airpax | 0 | 723-M39019/02-263S-ND | kr.7,050.94667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.6,093.12000 | kr.18,279.36 |
| Unit Price without VAT: | kr.6,093.12000 |
|---|---|
| Unit Price with VAT: | kr.7,616.40000 |


