


LELHK111-1-62-1.50-U-01-V | |
|---|---|
DigiKey Part Number | LELHK111-1-62-1.50-U-01-V-ND |
Manufacturer | |
Manufacturer Product Number | LELHK111-1-62-1.50-U-01-V |
Description | CIR BRKR MAG-HYDR 1.5A LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1.5A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 1.5A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.1,811.74000 | kr.5,435.22 |
| Unit Price without VAT: | kr.1,811.74000 |
|---|---|
| Unit Price with VAT: | kr.2,264.67500 |

