


LEJBXV6-1-62-20.0-AR-M3-T | |
|---|---|
DigiKey Part Number | LEJBXV6-1-62-20.0-AR-M3-T-ND |
Manufacturer | |
Manufacturer Product Number | LEJBXV6-1-62-20.0-AR-M3-T |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.532.79333 | kr.1,598.38 |
| Unit Price without VAT: | kr.532.79333 |
|---|---|
| Unit Price with VAT: | kr.665.99166 |

