




IELK1-1-72-70.0-01-V | |
|---|---|
DigiKey Part Number | 723-1168-ND |
Manufacturer | |
Manufacturer Product Number | IELK1-1-72-70.0-01-V |
Description | CIR BRKR 70A 240VAC 80VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 70A 240 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Tray | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 70A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.554.75000 | kr.1,664.25 |
| Unit Price without VAT: | kr.554.75000 |
|---|---|
| Unit Price with VAT: | kr.693.43750 |


