Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount
IELHK11-1-72-30.0-01-V
IELHK11-1-72-30.0-01-V
Circuit Breaker Basics - Another Teaching Moment

IELHK11-1-72-30.0-01-V

DigiKey Part Number
723-1402-ND
Manufacturer
Manufacturer Product Number
IELHK11-1-72-30.0-01-V
Description
CIR BRKR MAG-HYDR LEVER 30A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
Sensata-Airpax
Voltage Rating - DC
80 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
2
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
UL1077
Breaker Type
Magnetic (Hydraulic Delay)
Base Product Number
Current Rating (Amps)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3kr.1,015.26667kr.3,045.80
Unit Price without VAT:kr.1,015.26667
Unit Price with VAT:kr.1,269.08334