


IEGBX66-1-62-20.0-M3-V | |
|---|---|
DigiKey Part Number | IEGBX66-1-62-20.0-M3-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGBX66-1-62-20.0-M3-V |
Description | CIR BRKR MAG-HYDR 20A ROCKER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 20A |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Approval Agency CSA, TUV, UL1077 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.761.52000 | kr.2,284.56 |
| Unit Price without VAT: | kr.761.52000 |
|---|---|
| Unit Price with VAT: | kr.951.90000 |


