IEG666-1-61F-30.0-C-01-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IEG666-1-61F-30.0-C-01-V
Circuit Breaker Basics - Another Teaching Moment

IEG666-1-61F-30.0-C-01-V

DigiKey Part Number
IEG666-1-61F-30.0-C-01-V-ND
Manufacturer
Manufacturer Product Number
IEG666-1-61F-30.0-C-01-V
Description
CIR BRKR MAG-HYDR LEVER 30A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
30A
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA, TUV, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,206.86000kr.1,206.86
Manufacturers Standard Package
Unit Price without VAT:kr.1,206.86000
Unit Price with VAT:kr.1,508.57500

Other Suppliers on DigiKey

7In Stock
Ships from WEC