


IDGN6-1-51-15.0 | |
|---|---|
DigiKey Part Number | 2266-IDGN6-1-51-15.0-ND |
Manufacturer | |
Manufacturer Product Number | IDGN6-1-51-15.0 |
Description | CIRCUIT BREAKER MAG-HYDR LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 15A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |

