


CPP11-52-15.0A-OC-V | |
|---|---|
DigiKey Part Number | CPP11-52-15.0A-OC-V-ND |
Manufacturer | |
Manufacturer Product Number | CPP11-52-15.0A-OC-V |
Description | CIR BRKR MAG-HYDR 15A PUSH-PULL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Push-Pull Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 15A |
Series | Actuator Type Push-Pull |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.140.74667 | kr.422.24 |
| Unit Price without VAT: | kr.140.74667 |
|---|---|
| Unit Price with VAT: | kr.175.93334 |


