

CELHPK111-1REC4-51-250.-01-V | |
---|---|
DigiKey Part Number | CELHPK111-1REC4-51-250.-01-V-ND |
Manufacturer | |
Manufacturer Product Number | CELHPK111-1REC4-51-250.-01-V |
Description | CIR BRKR MAG-HYDR 250A |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 250A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 250A | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |