TO-220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67L090P

DigiKey Part Number
67L090P-ND
Manufacturer
Manufacturer Product Number
67L090P
Description
THERMOSTAT 90DEG C NC TO220-2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 194°F (90°C) SPST-NC TO-220-2 PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NC
Switching Temperature
194°F (90°C)
Reset Temperature
140°F (60°C)
Current Rating - AC
-
Current Rating - DC
0.5A (48V)
Tolerance
±9°F (±5°C)
Switching Cycles
20K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
TO-220-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.544
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
500kr.54.72000kr.27,360.00
1.000kr.41.84000kr.41,840.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.72000
Unit Price with VAT:kr.68.40000