TO-220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67F115

DigiKey Part Number
723-1200-ND
Manufacturer
Manufacturer Product Number
67F115
Description
THERMOSTAT 115DEG C NO TO220-2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 240°F (115°C) SPST-NO TO-220-2 PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switching Temperature
240°F (115°C)
Reset Temperature
176°F (80°C)
Current Rating - AC
-
Current Rating - DC
0.5A (48V)
Tolerance
±9°F (±5°C)
Switching Cycles
20K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
TO-220-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.61.73000kr.61.73
5kr.55.83200kr.279.16
10kr.53.64500kr.536.45
25kr.51.03240kr.1,275.81
50kr.49.24840kr.2,462.42
100kr.47.61260kr.4,761.26
500kr.44.31730kr.22,158.65
1.000kr.43.08877kr.43,088.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.61.73000
Unit Price with VAT:kr.77.16250