
67F050P | |
---|---|
DigiKey Part Number | 723-1241-ND |
Manufacturer | |
Manufacturer Product Number | 67F050P |
Description | THERMOSTAT 50DEG C NO TO220-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermostat 122°F (50°C) SPST-NO TO-220-2 PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 67F050P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 122°F (50°C) | |
Reset Temperature | 86°F (30°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 20K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.52.48012 | kr.26,240.06 |
1.000 | kr.33.92013 | kr.33,920.13 |
Unit Price without VAT: | kr.52.48012 |
---|---|
Unit Price with VAT: | kr.65.60015 |