
66F115-0446 | |
|---|---|
DigiKey Part Number | 66F115-0446-ND |
Manufacturer | |
Manufacturer Product Number | 66F115-0446 |
Description | THERMOSTAT 115DEG C SPST-NO 8DIP |
Customer Reference | |
Detailed Description | Thermostat 240°F (115°C) SPST-NO 8-DIP (0.300", 7.62mm), 4 Leads PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switching Temperature | 240°F (115°C) | |
Reset Temperature | 185°F (85°C) | |
Current Rating - AC | 1A (120V) | |
Current Rating - DC | 1A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 25K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm), 4 Leads | |
Base Product Number |

