
66F100-0432 | |
|---|---|
DigiKey Part Number | 66F100-0432-ND |
Manufacturer | |
Manufacturer Product Number | 66F100-0432 |
Description | THERMOSTAT 100DEG C SPST-NO 8DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NO 8-DIP (0.300", 7.62mm), 4 Leads PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 212°F (100°C) | |
Reset Temperature | 158°F (70°C) | |
Current Rating - AC | 1A (120V) | |
Current Rating - DC | 1A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 25K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm), 4 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.67.64800 | kr.6,764.80 |
| Unit Price without VAT: | kr.67.64800 |
|---|---|
| Unit Price with VAT: | kr.84.56000 |

